SST25VF512-20-4C-SAE vs M45PE80-VMN6TP feature comparison

SST25VF512-20-4C-SAE Silicon Storage Technology

Buy Now Datasheet

M45PE80-VMN6TP Numonyx Memory Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC NUMONYX
Part Package Code SOIC SOIC
Package Description 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature SYNCHRONOUS MODE ALSO POSSIBLE
Clock Frequency-Max (fCLK) 20 MHz 50 MHz
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.9 mm
Memory Density 524288 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 1048576 words
Number of Words Code 64000 1000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8 1MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000015 A 0.00001 A
Supply Current-Max 0.03 mA 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 3.9 mm 3.9 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 2 3
Data Retention Time-Min 20
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SST25VF512-20-4C-SAE with alternatives

Compare M45PE80-VMN6TP with alternatives