SST25VF080B-50-4I-QAF
vs
SST25VF080B-50-4C-PAE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SON
DIP
Package Description
VSON, SOLCC8,.25
DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
3A991.B.1.A
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
50 MHz
50 MHz
Data Retention Time-Min
100
100
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
R-PDIP-T8
JESD-609 Code
e4
e3
Length
6 mm
9.271 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
1MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
DIP
Package Equivalence Code
SOLCC8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
5.334 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.00002 A
0.00003 A
Supply Current-Max
0.03 mA
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
5 mm
7.62 mm
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
2
2
Pbfree Code
Yes
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Number of Ports
1
Temperature Grade
COMMERCIAL
Compare SST25VF080B-50-4I-QAF with alternatives
Compare SST25VF080B-50-4C-PAE with alternatives