SST25VF080B-50-4C-QAF vs AT45DB642D-CNU feature comparison

SST25VF080B-50-4C-QAF Microchip Technology Inc

Buy Now Datasheet

AT45DB642D-CNU Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Part Package Code SON SON
Package Description WSON-8 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 50 MHz 66 MHz
Data Retention Time-Min 100 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-XDSO-N8
JESD-609 Code e4 e4
Length 6 mm 8 mm
Memory Density 8388608 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 1048576 words 67108864 words
Number of Words Code 1000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX8 64MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON VSON
Package Equivalence Code SOLCC8,.25 SOLCC8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00003 A 0.000015 A
Supply Current-Max 0.03 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Gold (Au) - with Nickel (Ni) barrier
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5 mm 6 mm
Write Protection HARDWARE/SOFTWARE HARDWARE
Base Number Matches 2 2
Additional Feature ORGANIZED AS 8192 PAGES OF 1056 BYTES EACH
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare SST25VF080B-50-4C-QAF with alternatives

Compare AT45DB642D-CNU with alternatives