SST25VF032B-50-4I-S2AF vs SST26WF032-80-4I-S2AE feature comparison

SST25VF032B-50-4I-S2AF Microchip Technology Inc

Buy Now Datasheet

SST26WF032-80-4I-S2AE Silicon Storage Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SILICON STORAGE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 0.200 INCH, ROHS COMPLIANT, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 50 MHz 80 MHz
Data Retention Time-Min 100
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e4
Length 5.275 mm 5.275 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 33554432 words
Number of Words Code 4000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX8 32MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSOP
Package Equivalence Code SOP8,.3
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.16 mm 2.16 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 3.6 V 1.95 V
Supply Voltage-Min (Vsup) 2.7 V 1.65 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 5.275 mm 5.275 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 2 2

Compare SST25VF032B-50-4I-S2AF with alternatives

Compare SST26WF032-80-4I-S2AE with alternatives