SST25VF032B-50-4I-S2AF vs M25PX32-VMW6F feature comparison

SST25VF032B-50-4I-S2AF Microchip Technology Inc

Buy Now Datasheet

M25PX32-VMW6F Numonyx Memory Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NUMONYX
Part Package Code SOIC SOIC
Package Description 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 SOP, SOP8,.3
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 50 MHz 75 MHz
Data Retention Time-Min 100 20
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 5.275 mm 5.62 mm
Memory Density 33554432 bit 32768 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 4096 words
Number of Words Code 4000000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX8 4KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.16 mm 2.5 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5.275 mm 5.62 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 2 3
Endurance 100000 Write/Erase Cycles
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Cycle Time-Max (tWC) 15 ms

Compare SST25VF032B-50-4I-S2AF with alternatives

Compare M25PX32-VMW6F with alternatives