SST25VF032B-50-4C-S2AF vs M25P32-VMW6G feature comparison

SST25VF032B-50-4C-S2AF Silicon Storage Technology

Buy Now Datasheet

M25P32-VMW6G Numonyx Memory Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC NUMONYX
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.3
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 50 MHz 50 MHz
Data Retention Time-Min 100 20
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 5.275 mm 5.62 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4MX8 4MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.16 mm 2.5 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 5.275 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 2 3
Endurance 100000 Write/Erase Cycles
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA

Compare SST25VF032B-50-4C-S2AF with alternatives

Compare M25P32-VMW6G with alternatives