SST25VF020-20-4I-QAE
vs
AT25DF081-MH-1.8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SON
Package Description
5 X 6 MM, ROHS COMPLIANT, WSON-8
6 X 4.90 MM, 0.60 MM HEIGHT, GREEN, UDFN-8
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
SYNCHRONOUS MODE ALSO POSSIBLE
Clock Frequency-Max (fCLK)
20 MHz
66 MHz
Data Retention Time-Min
100
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
JESD-609 Code
e3
e4
Length
6 mm
6 mm
Memory Density
2097152 bit
8388608 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
262144 words
1048576 words
Number of Words Code
256000
1000000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX8
1MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.25
SOLCC8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.6 mm
Serial Bus Type
SPI
Standby Current-Max
0.000015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
1.95 V
Supply Voltage-Min (Vsup)
2.7 V
1.65 V
Supply Voltage-Nom (Vsup)
3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
5 mm
4.9 mm
Write Protection
HARDWARE/SOFTWARE
Base Number Matches
2
2
Compare SST25VF020-20-4I-QAE with alternatives
Compare AT25DF081-MH-1.8 with alternatives