SST25VF020-20-4I-QA vs SST25VF020-20-4C-QA feature comparison

SST25VF020-20-4I-QA Silicon Storage Technology

Buy Now Datasheet

SST25VF020-20-4C-QA Silicon Storage Technology

Buy Now Datasheet
No No
Obsolete Obsolete
SILICON STORAGE TECHNOLOGY INC SILICON STORAGE TECHNOLOGY INC
SON SON
WSON-8 WSON-8
8 8
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
20 MHz 20 MHz
100 100
100000 Write/Erase Cycles 100000 Write/Erase Cycles
R-PDSO-N8 R-PDSO-N8
e0 e0
6 mm 6 mm
2097152 bit 2097152 bit
FLASH FLASH
8 8
1 1
8 8
262144 words 262144 words
256000 256000
SYNCHRONOUS SYNCHRONOUS
85 °C 70 °C
-40 °C
256KX8 256KX8
3-STATE 3-STATE
UNSPECIFIED UNSPECIFIED
HVSON HVSON
SOLCC8,.25 SOLCC8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
SERIAL SERIAL
240 240
3 V 3 V
Not Qualified Not Qualified
0.8 mm 0.8 mm
SPI SPI
0.000015 A 0.000015 A
0.03 mA 0.03 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
NO LEAD NO LEAD
1.27 mm 1.27 mm
DUAL DUAL
NOR TYPE NOR TYPE
5 mm 5 mm
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
1 1

Compare SST25VF020-20-4I-QA with alternatives

Compare SST25VF020-20-4C-QA with alternatives