SST111 vs MMBFJ111D87Z feature comparison

SST111 Vishay Siliconix

Buy Now Datasheet

MMBFJ111D87Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description TO-236, 3-PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION JUNCTION
JESD-609 Code e0
Operating Temperature-Max 135 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.36 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Configuration SINGLE
Drain-source On Resistance-Max 30 Ω
Feedback Cap-Max (Crss) 5 pF
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare SST111 with alternatives

Compare MMBFJ111D87Z with alternatives