SST1 vs 0454002.NR feature comparison

SST1 Bel Fuse

Buy Now Datasheet

0454002.NR Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BEL FUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.02 SEC AT 800% RATED CURRENT
Blow Characteristic SLOW SLOW
Body Breadth 2.54 mm 2.69 mm
Body Height 2.54 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Joule Integral-Nom 1 J 8 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TR
Rated Breaking Capacity 50 A 50 A
Rated Current 1 A 2 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; UL CSA; CUL; UL
Surface Mount YES YES
Terminal Finish Nickel/Palladium (Ni/Pd) SILVER
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Fuse Size NANO
Trip Time or Delay 0.002 s

Compare SST1 with alternatives

Compare 0454002.NR with alternatives