SSS5N90A
vs
SPP12N50C3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-220F
TO-220AB
Package Description
TO-220F, 3 PIN
GREEN, PLASTIC, TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
524 mJ
340 mJ
Case Connection
ISOLATED
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
900 V
500 V
Drain Current-Max (ID)
3 A
11.6 A
Drain-source On Resistance-Max
2.9 Ω
0.38 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
45 W
Pulsed Drain Current-Max (IDM)
20 A
34.8 A
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
AVALANCHE RATED
JEDEC-95 Code
TO-220AB
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Compare SSS5N90A with alternatives
Compare SPP12N50C3 with alternatives