SSS-LX5093SRD-620B
vs
SSS-LX5093SRD-820B
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LUMEX INC
|
LUMEX INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER RED
|
SUPER RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
DIFFUSED RED
|
DIFFUSED RED
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.6 mm
|
8.6 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
660 nm
|
660 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
80 deg
|
80 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SSS-LX5093SRD-620B with alternatives
Compare SSS-LX5093SRD-820B with alternatives