SSRC-240D5
vs
PX240D5R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
CRYDOM INC
|
Package Description |
PLASTIC PACKAGE-4
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
36 Weeks, 4 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
UL RECOGNIZED, ZERO VOLTAGE CROSSING
|
|
Isolation Voltage-Max |
4000 V
|
|
Mounting Feature |
PANEL MOUNT
|
|
On-State Current-Max |
5 A
|
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
|
Output Voltage-Max |
280 V
|
|
Overall Depth |
7.6 mm
|
|
Overall Height |
25.4 mm
|
|
Overall Length |
43.1 mm
|
|
Supply Voltage-Max |
15 V
|
|
Supply Voltage-Min |
3 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.40.95.00
|
|
|
|
Compare SSRC-240D5 with alternatives
Compare PX240D5R with alternatives