SSR33M063A1 vs LLR33M63CF14X7 feature comparison

SSR33M063A1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

LLR33M63CF14X7 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 0.33 µF 0.33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 321690 mΩ
JESD-609 Code e3
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack; Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 4 mA
Series SS LL
Terminal Finish Tin (Sn)
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series LL
Terminal Pitch 2.5 mm

Compare SSR33M063A1 with alternatives

Compare LLR33M63CF14X7 with alternatives