SSQ-127-04-T-S vs ESW-127-49-S-S feature comparison

SSQ-127-04-T-S Samtec Inc

Buy Now Datasheet

ESW-127-49-S-S Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC
TIGER BUY CONTACT
0.095 inch 0.095 inch
0.335 inch 0.535 inch
2.72 inch 2.72 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
TIN GOLD (30) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 125 °C
-65 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
200u inch 30u inch
3 A 5.2 A
UL, CSA UL, CSA
0.58 inch 0.38 inch
2.54 mm 2.54 mm
SOLDER SOLDER
27 27
1 1
100 Cycles
NO
.834 N
LOCKING
5.2 A
94V-0

Compare SSQ-127-04-T-S with alternatives

Compare ESW-127-49-S-S with alternatives