SSQ-116-01-G-D-LL vs ESW-116-24-S-D feature comparison

SSQ-116-01-G-D-LL Samtec Inc

Buy Now Datasheet

ESW-116-24-S-D Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC SAMTEC
Body Breadth 0.195 inch 0.195 inch
Body Depth 0.335 inch 0.535 inch
Body Length 1.62 inch 1.62 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL GOLD (30) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 20u inch 30u inch
Rated Current (Signal) 3 A 5.2 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.1 inch 0.38 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 32 32
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Durability 100 Cycles
Empty Shell NO
Insertion Force-Max .834 N
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Option 1 LOCKING
Rated Current (Power) 5.2 A
UL Flammability Code 94V-0

Compare SSQ-116-01-G-D-LL with alternatives

Compare ESW-116-24-S-D with alternatives