SSQ-113-01-S-S
vs
A2501H02-13P-6T-00Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SAMTEC INC
JOWLE TECHNOLOGY CO LTD
Reach Compliance Code
compliant
unknown
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.095 inch
0.224 inch
Body Depth
0.335 inch
0.305 inch
Body Length
1.32 inch
1.37 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
1.668 N
Insulator Color
BLACK
WHITE
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-65 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
CUL,UL,TUV
Terminal Length
0.1 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
13
13
Withdrawl Force-Min
1.39 N
Base Number Matches
2
1
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
32 AWG
Compare SSQ-113-01-S-S with alternatives
Compare A2501H02-13P-6T-00Z with alternatives