SSQ-110-23-G-D-LL vs 2-1586765-0 feature comparison

SSQ-110-23-G-D-LL Samtec Inc

Buy Now Datasheet

2-1586765-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC TE Connectivity
Additional Feature TIGER BUY CONTACT
Body Breadth 0.195 inch 0.787 inch
Body Depth 0.335 inch 0.464 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK WHITE
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.17 inch
Mating Contact Row Spacing 0.1 inch 0.165 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 20u inch
Rated Current (Signal) 6.3 A
Reference Standard UL, CSA CSA, UL
Terminal Pitch 2.54 mm 4.2 mm
Termination Type SOLDER WIRE
Total Number of Contacts 20 20
Base Number Matches 1 2
Body Length 1.7 inch
EMI Shielded NO
Empty Shell YES
Insertion Force-Max 15 N
Mains Connector Rating 115/230VAC
Mounting Option 1 LOCKING
Number of Ports 1
Panel Mount NO
UL Flammability Code 94V-2

Compare SSQ-110-23-G-D-LL with alternatives

Compare 2-1586765-0 with alternatives