SSQ-108-22-L-S
vs
1615840000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SAMTEC INC
|
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
|
Samacsys Manufacturer |
SAMTEC
|
|
Additional Feature |
TIGER BUY CONTACT
|
|
Body/Shell Style |
SOCKET
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
GOLD
|
|
Contact Finish Termination |
MATTE TIN
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Option |
GENERAL PURPOSE
|
|
Rated Current (Signal) |
6.3 A
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
8
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SSQ-108-22-L-S with alternatives