SSQ-101-21-S-Q vs 66949-501 feature comparison

SSQ-101-21-S-Q Samtec Inc

Buy Now Datasheet

66949-501 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.295 inch 0.29 inch
Body Depth 0.335 inch 0.33 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .9174 N
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Row Spacing 0.2 inch 0.15 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 7.874 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 6.3 A
Reference Standard UL, CSA
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Withdrawl Force-Min .7784 N
Base Number Matches 1 2
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Terminal Length 0.115 inch

Compare SSQ-101-21-S-Q with alternatives

Compare 66949-501 with alternatives