SSP7436N
vs
NVTFS4C05NTAG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
SECOS CORP
ONSEMI
Package Description
SMALL OUTLINE, R-PDSO-F5
3.30 X 3.30 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 511AB, WDFN8, 8 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
24 A
22 A
Drain-source On Resistance-Max
0.0046 Ω
0.0051 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F5
R-PDSO-F5
Number of Elements
1
1
Number of Terminals
5
5
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
50 A
433 A
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
WDFN8 3.3x3.3, 0.65P
Pin Count
8
Manufacturer Package Code
511AB
Factory Lead Time
26 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
88 mJ
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
68 W
Reference Standard
AEC-Q101
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Compare SSP7436N with alternatives
Compare NVTFS4C05NTAG with alternatives