SSP221M0GE07 vs SEA221M0GFC-0607 feature comparison

SSP221M0GE07 Kaimei Electronic Corp

Buy Now Datasheet

SEA221M0GFC-0607 Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer KAIMEI ELECTRONIC CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Box Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Series SS(0G)
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 2 1
Rohs Code Yes
Ripple Current 90 mA

Compare SSP221M0GE07 with alternatives

Compare SEA221M0GFC-0607 with alternatives