SSM3K15FS(T5LPEW,F
vs
SSM3K15FU(T5LPSD,F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
0.1 A
0.1 A
Drain-source On Resistance-Max
7 Ω
7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare SSM3K15FS(T5LPEW,F with alternatives
SSM3K15FS(T5LPEW,F vs KTK5132V
SSM3K15FS(T5LPEW,F vs KTK5132V-RTK/P
SSM3K15FS(T5LPEW,F vs SSM3K44MFV
SSM3K15FS(T5LPEW,F vs SSM3K15FV(TL3AP,Z)
SSM3K15FS(T5LPEW,F vs SSM3K15FU(T5LNOBIF
SSM3K15FS(T5LPEW,F vs KTK5132S
SSM3K15FS(T5LPEW,F vs SSM3K15FU(T5LSLC,F
SSM3K15FS(T5LPEW,F vs SSM3K44FS
SSM3K15FS(T5LPEW,F vs KTK5132E
Compare SSM3K15FU(T5LPSD,F with alternatives
SSM3K15FU(T5LPSD,F vs KTK5132V
SSM3K15FU(T5LPSD,F vs KTK5132V-RTK/P
SSM3K15FU(T5LPSD,F vs SSM3K44MFV
SSM3K15FU(T5LPSD,F vs SSM3K15FV(TL3AP,Z)
SSM3K15FU(T5LPSD,F vs SSM3K15FU(T5LNOBIF
SSM3K15FU(T5LPSD,F vs KTK5132S
SSM3K15FU(T5LPSD,F vs SSM3K15FU(T5LSLC,F
SSM3K15FU(T5LPSD,F vs SSM3K44FS
SSM3K15FU(T5LPSD,F vs KTK5132E