SSM3K15FS(T5LPEW,F
vs
SSM3K15FS(T5LIMASF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
DS Breakdown Voltage-Min |
30 V
|
30 V
|
Drain Current-Max (ID) |
0.1 A
|
0.1 A
|
Drain-source On Resistance-Max |
7 Ω
|
7 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SSM3K15FS(T5LPEW,F with alternatives
-
SSM3K15FS(T5LPEW,F vs SSM3K15FS(T5LPSE,F
-
SSM3K15FS(T5LPEW,F vs SSM3K15FV(L3KYOC,Z
-
SSM3K15FS(T5LPEW,F vs KTK5132S
-
SSM3K15FS(T5LPEW,F vs KTK5132E
-
SSM3K15FS(T5LPEW,F vs SSM3K15FV(TL3AP,Z)
-
SSM3K15FS(T5LPEW,F vs SSM3K44FS
-
SSM3K15FS(T5LPEW,F vs KTK5132V-RTK/P
-
SSM3K15FS(T5LPEW,F vs SSM3K15FV(NHF,Z)
-
SSM3K15FS(T5LPEW,F vs SSM3K15FU(T5LPSD,F
Compare SSM3K15FS(T5LIMASF with alternatives