SSM2317CBZ-REEL7
vs
MAX98502EWE+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
BGA
Package Description
WLCSP-9
VFBGA, BGA16,4X4,20
Pin Count
9
16
Manufacturer Package Code
CB-9-2
Reach Compliance Code
compliant
compliant
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Bandwidth-Nom
20 kHz
22 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
Gain
18 dB
Harmonic Distortion
10%
JESD-30 Code
S-PBGA-B9
S-PBGA-B16
JESD-609 Code
e1
e1
Length
1.46 mm
2.045 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
9
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
3 W
4.1 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA9,3X3,20
BGA16,4X4,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.655 mm
0.69 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Width
1.46 mm
2.045 mm
Base Number Matches
1
2
ECCN Code
EAR99
Supply Current-Max
2.7 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare SSM2317CBZ-REEL7 with alternatives
Compare MAX98502EWE+ with alternatives