SSM2250RM
vs
ISL54003IR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
INTERSIL CORP
|
Part Package Code |
MSOP
|
QFN
|
Package Description |
TSSOP,
|
HVQCCN, LCC20,.16SQ,20
|
Pin Count |
10
|
20
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Bandwidth-Nom |
20 kHz
|
22 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
40 dB
|
|
Harmonic Distortion |
1%
|
|
JESD-30 Code |
S-PDSO-G10
|
S-PQCC-N20
|
Length |
3 mm
|
4 mm
|
Number of Channels |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
1 W
|
1.23 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3 mm
|
4 mm
|
Base Number Matches |
5
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
2
|
Package Equivalence Code |
|
LCC20,.16SQ,20
|
Supply Current-Max |
|
50 mA
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SSM2250RM with alternatives
Compare ISL54003IR with alternatives