SSM2134P
vs
RM5534D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
CERAMIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1.5 µA
1.5 µA
Bias Current-Max (IIB) @25C
1.5 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
114 dB
100 dB
Frequency Compensation
YES (AVCL>=3)
Input Offset Voltage-Max
2000 µV
3000 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e0
Length
9.88 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
5.08 mm
Slew Rate-Nom
6 V/us
13 V/us
Supply Current-Max
6.5 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
10000
10000
Voltage Gain-Min
25000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare SSM2134P with alternatives
Compare RM5534D with alternatives