SSM-115-S-DV-030
vs
1-1969592-6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Additional Feature
POLARIZED
Body Breadth
0.225 inch
0.406 inch
Body Depth
0.29 inch
0.786 inch
Body Length
1.5 inch
0.901 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
BLACK
WHITE
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.098 inch
Mating Contact Row Spacing
0.1 inch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Row Spacing
5.65 mm
Plating Thickness
30u inch
Rated Current (Signal)
5.2 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
WIRE
Total Number of Contacts
29
16
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Contact Finish Termination
NOT APPLICABLE
Mounting Option 1
LOCKING
Mounting Option 2
LATCHING
Compare SSM-115-S-DV-030 with alternatives
Compare 1-1969592-6 with alternatives