SSM-115-L-SH-010-TR vs A-7674-C15M502A feature comparison

SSM-115-L-SH-010-TR Samtec Inc

Buy Now Datasheet

A-7674-C15M502A Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
Additional Feature POLARIZED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL GOLD (20) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL GOLD (20) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5.2 A
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 15 15
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
UL Flammability Code 94V-2

Compare SSM-115-L-SH-010-TR with alternatives

Compare A-7674-C15M502A with alternatives