SSM-115-F-DV-P vs HLE-115-02-G-DV-BE-K feature comparison

SSM-115-F-DV-P Samtec Inc

Buy Now Datasheet

HLE-115-02-G-DV-BE-K Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TIGER CLAW CONTACT TIGER BEAM CONTACT
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.288 inch 0.144 inch
Body Length 1.5 inch 1.5 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (20)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.21 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.65 mm 5.44 mm
Plating Thickness 3u inch 20u inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A 4.1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.21 N
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 1 Week
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Empty Shell NO
JESD-609 Code e4

Compare SSM-115-F-DV-P with alternatives

Compare HLE-115-02-G-DV-BE-K with alternatives