SSM-114-S-DV-M vs CLT-114-02-SM-D-A feature comparison

SSM-114-S-DV-M Samtec Inc

Buy Now Datasheet

CLT-114-02-SM-D-A Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant not_compliant
SAMTEC SAMTEC
TIGER CLAW CONTACT TIGER CLAW CONTACT
0.2 inch 0.158 inch
0.288 inch 0.024 inch
1.4 inch 1.102 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) GOLD (30) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
1.21 N
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.078 inch
0.1 inch 0.078 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.65 mm 4 mm
30u inch 30u inch
5.2 A
5.2 A 4.1 A
UL UL
2.54 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
28 28
94V-0 94V-0
1.21 N
1 1
EAR99
8536.69.40.40
3 Weeks
PEG
1 Cycles

Compare SSM-114-S-DV-M with alternatives

Compare CLT-114-02-SM-D-A with alternatives