SSM-112-TM-DH vs SDL-112-G-19 feature comparison

SSM-112-TM-DH Samtec Inc

Buy Now Datasheet

SDL-112-G-19 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC SAMTEC
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN GOLD (30) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE BERYLLIUM COPPER
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
2 2
105 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
5.2 A
2.54 mm 2.54 mm
SURFACE MOUNT SOLDER
24 24
94V-0
1 1
ROHS COMPLIANT
1 Week
LOW PROFILE
MULTIPLE MATING PARTS AVAILABLE

Compare SSM-112-TM-DH with alternatives

Compare SDL-112-G-19 with alternatives