SSM-112-S-DH-LC vs 89946-224 feature comparison

SSM-112-S-DH-LC Samtec Inc

Buy Now Datasheet

89946-224 Amphenol FCi

Buy Now Datasheet
Yes
Yes
Active Active
SAMTEC INC FCI
compliant compliant
SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) GOLD (15) OVER NICKEL
TIN OVER NICKEL GOLD (15) OVER NICKEL
FEMALE FEMALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
RIGHT ANGLE
BOARD CABLE
ONE ONE
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
5.2 A
2.54 mm
SURFACE MOUNT IDC
24 24
94V-0 94V-0
1 1
EAR99
8536.69.40.40
LATCHED, POLARIZED

Compare SSM-112-S-DH-LC with alternatives

Compare 89946-224 with alternatives