SSM-111-S-DH-TR vs SQW-111-01-L-D-022 feature comparison

SSM-111-S-DH-TR Samtec Inc

Buy Now Datasheet

SQW-111-01-L-D-022 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
SAMTEC SAMTEC
E.L.P., TIGER CLAW POLARIZED
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) GOLD
TIN OVER NICKEL TIN OVER NICKEL
FEMALE FEMALE
PHOSPHOR BRONZE NOT SPECIFIED
NO NO
NO NO
NO NO
e3 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
5.2 A
2.54 mm 2 mm
SURFACE MOUNT SOLDER
22 22
94V-0
1 1

Compare SSM-111-S-DH-TR with alternatives

Compare SQW-111-01-L-D-022 with alternatives