SSM-110-L-SV-BE-LC-TR vs SMM-110-02-FM-S-LC-P feature comparison

SSM-110-L-SV-BE-LC-TR Samtec Inc

Buy Now Datasheet

SMM-110-02-FM-S-LC-P Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature BOTTOM ENTRY POALRIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD FLASH OVER NICKEL
Contact Finish Termination TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5.2 A
Terminal Pitch 2.54 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare SSM-110-L-SV-BE-LC-TR with alternatives

Compare SMM-110-02-FM-S-LC-P with alternatives