SSM-108-L-SV-BE-K vs MMS-108-01-LTL-SV feature comparison

SSM-108-L-SV-BE-K Samtec Inc

Buy Now Datasheet

MMS-108-01-LTL-SV Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature BOTTOM ENTRY
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5.2 A 3.9 A
Terminal Pitch 2.54 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 1
Body Breadth 0.078 inch
Body Depth 0.175 inch
Body Length 0.646 inch
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1050VAC V
Insulation Resistance 5000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare SSM-108-L-SV-BE-K with alternatives

Compare MMS-108-01-LTL-SV with alternatives