SSM-107-S-DV-P vs E842-812-1412-5AAH feature comparison

SSM-107-S-DV-P Samtec Inc

Buy Now Datasheet

E842-812-1412-5AAH Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Additional Feature TIGER CLAW CONTACT STANDARDS: MIL-C-83503; IEC 603-13
Body Breadth 0.2 inch
Body Depth 0.288 inch
Body Length 0.7 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD FLASH
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insertion Force-Max 1.21 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO YES
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.65 mm
Plating Thickness 30u inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 14 14
UL Flammability Code 94V-0
Withdrawl Force-Min 1.21 N
Base Number Matches 3 1

Compare SSM-107-S-DV-P with alternatives

Compare E842-812-1412-5AAH with alternatives