SSM-106-S-DV-A-001-P-TR
vs
102Y11
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
NICOMATIC SA
Reach Compliance Code
compliant
compliant
Additional Feature
TIGER CLAW CONTACT
NONE
Body Breadth
0.2 inch
0.138 inch
Body Depth
0.29 inch
0.197 inch
Body Length
0.6 inch
0.996 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insertion Force-Max
1.21 N
2.0016 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.65 mm
Plating Thickness
30u inch
Polarization Key
POLAR PIN POSITION
POLARIZED HOUSING
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
3 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
2 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
11
11
UL Flammability Code
94V-0
Withdrawl Force-Min
1.21 N
.1946 N
Base Number Matches
1
1
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Resistance
10 mΩ
DIN Conformance
NO
Durability
500 Cycles
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
MIL Conformance
NO
Terminal Length
0.118 inch
Compare SSM-106-S-DV-A-001-P-TR with alternatives
Compare 102Y11 with alternatives