SSM-105-SM-DV-LC-P-TR vs SSM-105-L-DV-BE-A-K-TR feature comparison

SSM-105-SM-DV-LC-P-TR Samtec Inc

Buy Now Datasheet

SSM-105-L-DV-BE-A-K-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
TIGER CLAW CONTACT TIGER CLAW CONTACT
SPLIT BOARD LOCK PEG
0.2 inch 0.2 inch
0.288 inch 0.288 inch
0.5 inch 0.5 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) GOLD (10)
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
1.21 N 1.21 N
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.65 mm 6.1 mm
30u inch 10u inch
5.2 A 5.2 A
5.2 A 5.2 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
10 10
94V-0 94V-0
1.21 N 1.21 N
1 1

Compare SSM-105-SM-DV-LC-P-TR with alternatives

Compare SSM-105-L-DV-BE-A-K-TR with alternatives