SSM-105-S-SV-BE-LC-P-TR vs SSM-105-F-SV-BE-K-FR feature comparison

SSM-105-S-SV-BE-LC-P-TR Samtec Inc

Buy Now Datasheet

SSM-105-F-SV-BE-K-FR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature BOTTOM ENTRY
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3 e3
MIL Conformance NO
Mixed Contacts NO YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5.2 A 5.2 A
Terminal Pitch 2.54 mm 5.08 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.1 inch
Body Depth 0.297 inch
Body Length 0.5 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.2 mm
Plating Thickness 3u inch
Polarization Key SHRD CENTER
Rated Current (Power) 5.2 A
Reference Standard UL

Compare SSM-105-S-SV-BE-LC-P-TR with alternatives

Compare SSM-105-F-SV-BE-K-FR with alternatives