SSM-105-LM-SV-BE-LC-TR Samtec IncBuy Now Datasheet |
SSM-105-L-SV-BE-LC-K Samtec IncBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Reach Compliance Code | compliant | compliant |
Additional Feature | BOTTOM ENTRY | BOTTOM ENTRY |
Body/Shell Style | SOCKET | SOCKET |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD (10) | GOLD (10) |
Contact Finish Termination | TIN OVER NICKEL | TIN OVER NICKEL |
Contact Gender | FEMALE | FEMALE |
Contact Material | PHOSPHOR BRONZE | PHOSPHOR BRONZE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | e3 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 1 | 1 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Rated Current (Signal) | 5.2 A | 5.2 A |
Terminal Pitch | 2.54 mm | 2.54 mm |
Termination Type | SURFACE MOUNT | SURFACE MOUNT |
Total Number of Contacts | 5 | 5 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 1 | 1 |
Samacsys Manufacturer | SAMTEC | |