SSM-104-SM-DV vs 65000-120LF feature comparison

SSM-104-SM-DV Samtec Inc

Buy Now Datasheet

65000-120LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature TIGER CLAW CONTACT
Body Breadth 0.2 inch
Body Depth 0.288 inch
Body Length 0.4 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD (50) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.21 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.65 mm
Plating Thickness 30u inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Withdrawl Force-Min 1.21 N
Base Number Matches 1 2
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare SSM-104-SM-DV with alternatives

Compare 65000-120LF with alternatives