SSM-104-F-SV-BE-TR vs PMSD-02-18-K-19.69-S feature comparison

SSM-104-F-SV-BE-TR Samtec Inc

Buy Now Datasheet

PMSD-02-18-K-19.69-S Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch 0.478 inch
Body Depth 0.295 inch 0.77 inch
Body Length 0.4 inch 0.37 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.205 mm
Plating Thickness 3u inch
Rated Current (Signal) 5.2 A
Reference Standard UL UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Additional Feature POLARIZED, RATED CURRENT(POWER):8.8
Empty Shell NO

Compare SSM-104-F-SV-BE-TR with alternatives

Compare PMSD-02-18-K-19.69-S with alternatives