SSM-103-F-SH-002 vs PMSS-02-22-K-19.70-S feature comparison

SSM-103-F-SH-002 Samtec Inc

Buy Now Datasheet

PMSS-02-22-K-19.70-S Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8544.42
Body Breadth 0.125 inch 0.313 inch
Body Depth 0.433 inch 0.77 inch
Body Length 0.3 inch 0.37 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 9.825 mm
Plating Thickness 3u inch
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 5.2 A
Reference Standard UL UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 3 2
Rohs Code Yes
Additional Feature POLARIZED, RATED CURRENT(POWER):5.7
Empty Shell NO

Compare SSM-103-F-SH-002 with alternatives

Compare PMSS-02-22-K-19.70-S with alternatives