SSM-102-S-DV-P-TR vs MMSD-02-26-L-23.00-S-K feature comparison

SSM-102-S-DV-P-TR Samtec Inc

Buy Now Datasheet

MMSD-02-26-L-23.00-S-K Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
2 Weeks, 6 Days
SAMTEC
TIGER CLAW CONTACT POLARIZED
0.2 inch
0.288 inch
0.2 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) NOT SPECIFIED
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
1.21 N
BLACK
LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT
BOARD CABLE
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
5.65 mm
30u inch
5.2 A
5.2 A 2.9 A
UL
2.54 mm
SURFACE MOUNT CRIMP
4 4
94V-0
1.21 N
1 1
ROHS COMPLIANT
EAR99
8544.42

Compare SSM-102-S-DV-P-TR with alternatives

Compare MMSD-02-26-L-23.00-S-K with alternatives