SSM-102-LM-DV-TR vs ESQT-102-02-G-D-310 feature comparison

SSM-102-LM-DV-TR Samtec Inc

Buy Now Datasheet

ESQT-102-02-G-D-310 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC SAMTEC
TIGER CLAW CONTACT FLEXYZ
0.2 inch
0.288 inch
0.2 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) GOLD (20) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
1.21 N
BLACK
LIQUID CRYSTAL POLYMER
e3 e4
NO NO
0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
5.65 mm
10u inch
5.2 A
5.2 A 4.5 A
UL
2.54 mm 2 mm
SURFACE MOUNT SOLDER
4 4
94V-0
1.21 N
1 1
ROHS COMPLIANT

Compare SSM-102-LM-DV-TR with alternatives

Compare ESQT-102-02-G-D-310 with alternatives