SSM-102-F-DV-K-TR vs HLE-102-02-SM-DV-TR feature comparison

SSM-102-F-DV-K-TR Samtec Inc

Buy Now Datasheet

HLE-102-02-SM-DV-TR Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
2 Weeks, 5 Days
SAMTEC SAMTEC
TIGER CLAW CONTACT TIGER BEAM CONTACT
0.2 inch 0.2 inch
0.288 inch 0.144 inch
0.2 inch 0.2 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH (3) GOLD (30)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
1.21 N
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.65 mm 5.05 mm
3u inch 30u inch
5.2 A
5.2 A 4.1 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
4 4
94V-0 94V-0
1.21 N
1 1
NO

Compare SSM-102-F-DV-K-TR with alternatives

Compare HLE-102-02-SM-DV-TR with alternatives