SSL2V2R2
vs
EKO05DC122O00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
2.2 µF
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
188400 mΩ
Leakage Current
0.0404 mA
Manufacturer Series
SSL
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
23 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
WIRE
Base Number Matches
2
2
Rohs Code
Yes
HTS Code
8532.22.00.20
Custom Capabilities
10% Tol. & Special Values/Dim. Available
Diameter
10 mm
JESD-609 Code
e3
Length
12.5 mm
Package Style
Radial
Packing Method
Ammo Pack
Series
EKO05(350V)
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Compare SSL2V2R2 with alternatives
Compare EKO05DC122O00 with alternatives