SSL2V2R2 vs URV2V2R2MPA feature comparison

SSL2V2R2 Samsung Semiconductor

Buy Now Datasheet

URV2V2R2MPA Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 188400 mΩ
Leakage Current 0.0404 mA 30.877 mA
Manufacturer Series SSL VR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 23 mA 38 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +85C

Compare SSL2V2R2 with alternatives

Compare URV2V2R2MPA with alternatives