SSL14E2 vs SS14-T3 feature comparison

SSL14E2 Taiwan Semiconductor

Buy Now Datasheet

SS14-T3 Sensitron Semiconductors

Buy Now Datasheet
Yes No
Active Transferred
TAIWAN SEMICONDUCTOR CO LTD SENSITRON SEMICONDUCTOR
R-PDSO-C2 R-PDSO-C2
compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
LOW POWER LOSS LOW POWER LOSS
GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3
1 1
1 1
1 1
2 2
125 °C 150 °C
-55 °C -65 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
40 V 40 V
YES YES
SCHOTTKY SCHOTTKY
MATTE TIN
C BEND C BEND
DUAL DUAL
30
1 4
No
DO-214AC
2
0.47 V
60 A
Not Qualified

Compare SSL14E2 with alternatives

Compare SS14-T3 with alternatives